text.skipToContent text.skipToNavigation

Manufacturer Part #

NCL30086BHDR2G

LED Lighting Controller

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
onsemi NCL30086BHDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -8V
Dropout Voltage-Max: 1.1V
Output Current-Max: 500mA
Operating Temp Range: -40°C to +125°C
Quiescent Current: 4.3mA
No. of Outputs: 1
Load Regulation: 100mV
Line Regulation: 80mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000+
$0.535
Product Variant Information section