text.skipToContent text.skipToNavigation

Manufacturer Part #

NSI45035JZT1G

NSI45035 Series 35 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSI45035JZT1G - Technical Attributes
Attributes Table
Supply Voltage: 45V
Output Current per Channel: 35mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The adjustable constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs. The CCR is based on patent-pending Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents.

Features:

  • Robust Power Package: 1.5 Watts
  • Adjustable up to 70 mA
  • Wide Operating Voltage Range
  • Immediate Turn-On
  • Voltage Surge Suppressing - Protecting LEDs
  • AEC-Q101 Qualified
  • SBT (SelfBiased Transistor) Technology
  • Negative Temperature Coefficient
  • Eliminates Additional Regulation
  • These Devices are Pb-Free
  • Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • LED Drive
  • Battery Charging
  • Contact Wetting

View the complete details of NSI450 series LED Drivers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
4,000
$0.25
15,000+
$0.245
Product Variant Information section