text.skipToContent text.skipToNavigation

Manufacturer Part #

NSI45060JDT4G

NSI45060 Series 60 - 100 mA 45 V Adj. Constant Current Reg. /Led Driver - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
onsemi NSI45060JDT4G - Technical Attributes
Attributes Table
Supply Voltage: 45V
Output Current per Channel: 100mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
7,500
$0.35
10,000+
$0.345
Product Variant Information section