text.skipToContent text.skipToNavigation

Manufacturer Part #

NSI45090JDT4G

NSI45090J Series 2.7 W 160 mA Wide Surface Mount LED Driver - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
onsemi NSI45090JDT4G - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 45V
Output Current per Channel: 160mA
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
2,500
$0.34
5,000
$0.335
10,000
$0.33
12,500+
$0.325
Product Variant Information section