text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2808BLBR

PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM2808BLBR - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 6V
Output Current per Channel: 1.5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$587.50
USD
Quantity
Unit Price
2,500
$0.235
5,000
$0.23
12,500+
$0.225
Product Variant Information section