text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2841GR

PAM2841 Series 40 V 1.5 A 1 MHz SMT Current Precision WLED Driver - DFN-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Diodes Incorporated PAM2841GR - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Output Current per Channel: 1.5A
Output Voltage: 40V
Switching Frequency-Max: 1.3MHz
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
9,000+
$0.34
Product Variant Information section