text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2841SR

PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Output Current per Channel: 1.5A
Output Voltage: 40V
Switching Frequency-Max: 1.3MHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$762.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.305
5,000
$0.265
7,500+
$0.265
Product Variant Information section