text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9955BTWJ

16 Channel 20 V 57 mA Constant Current LED Driver - HTSSOP-28

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
NXP PCA9955BTWJ - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 17mA
Output Current per Channel: 57mA
Output Voltage: 20V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section