text.skipToContent text.skipToNavigation

Manufacturer Part #

STCS1APUR

STCS1A Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
STMicroelectronics STCS1APUR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 40V
Output Current per Channel: 1.5A
Switching Frequency-Max: 50kHz
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The STCS1APUR is a BiCMOS Constant Current LED Driver with an output current up to 1.5 A for varying input voltage source. Available in surface mount DFN-8 package.

Features:

  • Up to 40 V input voltage
  • Less than 0.5 V voltage overhead
  • Up to 1.5 A output current
  • PWM dimming pin
  • Shutdown pin
  • LED disconnection diagnostic
  • Slope control with external cap

Applications:

  • LED constant current supplying for varying input voltages
  • Low voltage lighting
  • Small appliances LED lighting
  • Car LED lights
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,520.00
USD
Quantity
Unit Price
3,000+
$0.84
Product Variant Information section