text.skipToContent text.skipToNavigation

Manufacturer Part #

STCS1PUR

STCS1 Series 1.5 A 50 KHz Surface Mount Constant Current LED Driver - DFN-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STCS1PUR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 40V
Output Current per Channel: 1.5A
Switching Frequency-Max: 50kHz
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,950.00
USD
Quantity
Unit Price
3,000+
$0.65
Product Variant Information section