text.skipToContent text.skipToNavigation

Manufacturer Part #

TLD1124ELXUMA1

TLD1124EL Series 40 V 360 mA 1 Channel High Side Current Source - PG-SSOP-14

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLD1124ELXUMA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5.5V to 40V
Supply Current: 6.2mA
Output Current per Channel: 360mA
Output Voltage: 40V
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
7,500+
$0.36
Product Variant Information section