text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDI20I12MHXUMA1

1EDI20I12MH Series 18 V 4.1 A Single Channel IGBT Gate Driver IC - PG-DSO-8-59

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies 1EDI20I12MHXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 2A
Supply Voltage-Max: 17V
Rated Power Dissipation: 400mW
Rise Time: 10ns
Fall Time: 9ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,700.00
USD
Quantity
Unit Price
1,000
$1.70
2,000+
$1.68