text.skipToContent text.skipToNavigation

Manufacturer Part #

2EDL05N06PFXUMA1

2EDL05N06PF Series 20 V Surface Mount High voltage Gate Driver IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 2EDL05N06PFXUMA1 - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Current: 500mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.6W
Rise Time: 48ns
Fall Time: 24ns
Operating Temp Range: -40°C to +105°C
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section