text.skipToContent text.skipToNavigation

Manufacturer Part #

APV1121S

APV Series 2500 Vrms 1 Channel Surface Mount Photovoltaic Mosfet Driver - SOIC-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Panasonic Industry APV1121S - Technical Attributes
Attributes Table
No of Outputs: Single
Turn-off Delay Time: 0.1ms
Turn-on Delay Time: 0.4ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,764
USA:
1,764
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$20.80
USD
Quantity
Unit Price
20
$1.04
40
$1.02
100
$0.99
250
$0.97
500+
$0.93
Product Variant Information section