text.skipToContent text.skipToNavigation

Manufacturer Part #

AUIRS21814STR

AUIRS2181 Series 20 V 2.5 A Surface Mount High and Low Side Driver - SOIC-14

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies AUIRS21814STR - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Dual
Peak Output Current: 2.3A
Supply Voltage-Max: 20V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,425.00
USD
Quantity
Unit Price
2,500+
$1.77
Product Variant Information section