text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7155CSZ

EL7155 Series 3.5 A 16.5 V Dual 1.5 Ohm Inv Mosfet Driver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas EL7155CSZ - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Dual
Output Impedance: 1.5Ω
Peak Output Current: 3.5A
Supply Voltage-Max: 16.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The EL7155CSZ is a high performance pin driver with 3-state, available in 8 pin SOIC package.

This device is specifically designed to operate at voltages down to 0V across the switch elements while maintaining good speed and on-resistance characteristics. It is well suited to many ATE and level-shifting applications.

Features:

  • Clocking speeds up to 40 MHz
  • 15 ns tr/tf at 2000 pF CLOAD
  • 0.5 ns rise and fall times mismatch
  • 0.5 ns TON-TOFF prop delay mismatch
  • 3.5 pF typical input capacitance
  • 3.5 A peak drive
  • Low on resistance of 3.5 Ω
  • High capacitive drive capability
  • Operates from 4.5 V up to 16.5 V
  • Pb-free plus anneal available (RoHS compliant)

Applications:

  • ATE/burn-in testers
  • Level shifting
  • IGBT drivers
  • CCD drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
776
Multiple Of:
97
Total
$3,856.72
USD
Quantity
Unit Price
5
$5.35
25
$5.23
75
$5.16
150
$5.11
400+
$4.97
Product Variant Information section