text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3122TMPX

FAN3122 Series Single 18 V 9 A High Speed Low-Side Gate Driver - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3122TMPX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 11.4A
Supply Voltage-Max: 18V
Package Style:  MLP-8
Mounting Method: Surface Mount
Features & Applications

The FAN3122TMPX is a part of FAN312x series 18 V 9 A Single High Speed Low-Side Gate MOSFET drivers are designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses

The drivers are available with either TTL (FAN312xT) or CMOS (FAN312xC) input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range.  The FAN3121/22 is available in a 3x3mm 8-lead thermally-enhanced MLP package or an 8-lead SOIC package.

Features:

  • Industry-Standard Pin-out with Enable Input
  • 4.5 to 18 V Operating Range
  • 11.4 A Peak Sink at VDD = 12 V
  • 9.7 A Sink / 7.1A Source at VOUT = 6 V
  • Inverting Configuration (FAN3121) and Non-Inverting Configuration (FAN3122)
  • Internal Resistors Turn Driver Off If No Inputs
  • 23ns/19ns Typical Rise/Fall Times with 10 nF Load
  • 20ns Typical Propagation Delay Time
  • Choice of TTL or CMOS Input Thresholds
  • MillerDrive™ Technology
  • Available in Thermally Enhanced 3x3mm 8-Lead MLP or 8-Lead SOIC Package
  • Rated from –40°C to +125°C

Applications:

  • DC-to-DC Converters
  • Switch-mode power supplies
  • High-Efficiency MOSFET Switching
  • Synchronous Rectifier circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,030.00
USD
Quantity
Unit Price
3,000+
$1.01
Product Variant Information section