text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3227TMPX

FAN3227 Series 18 V 3 A SMT Dual High Speed Low Side Gate Driver - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
onsemi FAN3227TMPX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 3A
Supply Voltage-Max: 18V
Rise Time: 12ns
Fall Time: 9ns
Operating Temp Range: -40°C to +125°C
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,905.00
USD
Quantity
Unit Price
3,000+
$0.635
Product Variant Information section