text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2183STRPBF

IR2183S Series Dual 25 V 1.9 A Surface Mount Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IR2183STRPBF - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 1.9A
Supply Voltage-Max: 25V
Rated Power Dissipation: 0.625W
Quiescent Current: 1.6mA
Turn-off Delay Time: 220ns
Turn-on Delay Time: 180ns
Rise Time: 60ns
Fall Time: 35ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The IR2183STRPBF is a high voltage, high speed half bridge driver with independent high and low side refereneced output channels. Available in surface mount SOIC-8 package.

Features

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V and 5 V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5 V offset.
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 1.4 A/1.8 A
  • Also available LEAD-FREE (PbF)
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,875.00
USD
Quantity
Unit Price
2,500+
$1.15
Product Variant Information section