text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2106SPBF

IRS2106 Series 600 V 290 mA 20 V Supply DualHigh And Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1522
Product Specification Section
Infineon Technologies IRS2106SPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 290mA
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IRS2106SPBF is a high voltage, high speed power MOSFET and IGBT drivers with independent high- and low-side referenced output channels. It has an operating temperature ranging from -40 to 125°C and is available in SOIC-8 Package.

Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5 V offset
  • Lower di/dt gate driver for better noise immunity
  • Outputs in phase with inputs (IRS2106)

 

 

Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$24.25
USD
Quantity
Unit Price
25
$0.97
75
$0.945
200
$0.925
400
$0.91
1,250+
$0.87
Product Variant Information section