text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL2111ARTZ

100V/4A Half Bridge Driver, Pb Free, 10Ld 4x4 TDFN, TTL Inpu

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL2111ARTZ - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 14V
Rated Power Dissipation: 3W
Quiescent Current: 0.3mA
Turn-off Delay Time: 32ns
Turn-on Delay Time: 39ns
Rise Time: 9ns
Fall Time: 7.5ns
Operating Temp Range: -40°C to +125°C
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1470
Multiple Of:
490
Total
$5,997.60
USD
Quantity
Unit Price
490+
$4.08
Product Variant Information section