text.skipToContent text.skipToNavigation

Manufacturer Part #

L6206D

L6206 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6206D - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Single
Peak Output Current: 5.6A
Supply Voltage-Max: 52V
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications
The L6206D is a DMOS dual full bridge driver, available in SOIC-24 package.

The device is designed for motor control applications, realized in MultiPower- BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits on the same chip.

Features:

  • Operating supply voltage from 8 to 52 V
  • 5.6 A output peak current (2.8 A DC)
  • Rds(on) 0.3 Ω typ. value @ Tj = 25 °C
  • Operating frequency up to 100 kHz
  • Nodissipative overcurrent protection
  • Paralleled operation
  • Cross conductioprotection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes

Applications:

  • Bipolar stepper motor
  • Dual or quad DC motor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
32
Total
$6,272.00
USD
Quantity
Unit Price
32
$8.03
96
$7.97
128
$7.95
320
$7.90
480+
$7.84
Product Variant Information section