text.skipToContent text.skipToNavigation

Manufacturer Part #

L6208QTR

VFQFPN 7X7X1.0 48 PITCH 0.5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6208QTR - Technical Attributes
Attributes Table
Configuration: Full Bridge
On-state Resistance-Max: 0.4Ω
Output Current: 2.5A
Peak Output Current: 5.6A
Supply Voltage-Max: 52V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$17,800.00
USD
Quantity
Unit Price
2,500+
$7.12
Product Variant Information section