text.skipToContent text.skipToNavigation

Manufacturer Part #

L6225D

L6225 Series 52 V 2.8 A Surface Mount Dual Full Bridge DMOS Driver - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6225D - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Dual
Output Current: 4A
Peak Output Current: 2.8A
Supply Voltage-Max: 60V
Turn-off Delay Time: 100ns
Turn-on Delay Time: 200ns
Rise Time: 250ns
Fall Time: 250ns
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L6225D is a DMOS dual full bridge driver, available in SOIC-20 package.

This device is designed for motor control applications, realized in MultiPower-BCD technology, which combines isolated DMOS Power Transistors with CMOS and bipolar circuits othe same chip.

Features:

  • Operating supply voltage from 8 to 52 V
  • 2.8 A output peak current (1.4 A dc)
  • RDS(ON) 0.73 Ohm typ. value @ Tj = 25 °C
  • Operating frequency up to 100 kHz
  • Nodissipative overcurrent protection
  • Paralleled operation
  • Cross conductioprotection
  • Thermal shutdown
  • Under voltage lockout
  • Integrated fast free wheeling diodes

Applications:

  • Bipolar stepper motor
  • Dual or quad dc motor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
40
Total
$7,980.00
USD
Quantity
Unit Price
3
$8.31
15
$8.21
40
$8.15
100
$8.09
250+
$7.98
Product Variant Information section