text.skipToContent text.skipToNavigation

Manufacturer Part #

L6385ED

L6385 Series Single 400 mA 125 Ω High Voltage High and Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6385ED - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Output Impedance: 125Ω
Peak Output Current: 400mA
Supply Voltage-Max: 17V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L6385ED is an high-voltage device, manufactured with the BCD"OFF-LINE" technology. It has an Half - Bridge Driver structure that enables to drive independent referenced N Channel Power MOS or IGBT. The High Side (Floating) Section is enabled to work with voltage Rail up to 600 V. The Logic Inputs are CMOS/TTL compatible for ease of interfacing with controlling devices.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50V/nsec in full temperature range
  • Driver current capability:
    • 400 mA source
    • 650 mA sink
  • Switching times 50/30 nsec rise/fall with 1 nF load
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
  • Under voltage lock out on lower and upper driving section
  • Internal bootstrap diode
  • Outputs in phase with inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$6,500.00
USD
Quantity
Unit Price
100
$3.37
200
$3.34
300
$3.32
500
$3.30
1,000+
$3.25
Product Variant Information section