text.skipToContent text.skipToNavigation

Manufacturer Part #

L6386ED

L6386 Series Dual 400 mA 125 Ω High Voltage High and Low Side Driver - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6386ED - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Output Impedance: 125Ω
Peak Output Current: 400mA
Supply Voltage-Max: 17V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The L6386ED is an high-voltage device, manufactured with the BCD “off-line” technology. It has a driver structure that enables to drive independent referenced channel power MOS or IGBT. The high-side (floating) section is enabled to work with voltage rail up to 600 V. The logic inputs are CMOS/TTL compatible for ease of interfacing with controlling devices.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50 V/nsec in full temperature range
  • Driver current capability:
    • 400 mA source,
    • 650 mA sink
  • Switching times 50/30 nsec rise/fall with 1 nF load
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
  • Under-voltage lock out on lower and upper driving section
  • Integrated bootstrap diode
  • Outputs in phase with inputs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$3,320.00
USD
Quantity
Unit Price
50
$3.47
150
$3.42
250
$3.40
500
$3.36
1,000+
$3.32
Product Variant Information section