text.skipToContent text.skipToNavigation

Manufacturer Part #

L6388ED013TR

L6388E Series 17 V 650 mA High Voltage High and Low-Side Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6388ED013TR - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
On-state Resistance-Max: 125Ω
Output Impedance: 125Ω
Peak Output Current: 400mA
Supply Voltage-Max: 17V
Rated Power Dissipation: 750mW
Quiescent Current: 450µA
Turn-off Delay Time: 160ns
Turn-on Delay Time: 225ns
Rise Time: 100ns
Fall Time: 80ns
Operating Temp Range: -50°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,775.00
USD
Quantity
Unit Price
2,500+
$1.51
Product Variant Information section