text.skipToContent text.skipToNavigation

Manufacturer Part #

L6390D

L6390D Series 20 V 290 mA SMT High Voltage High/Low Side Driver - SO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6390D - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
On-state Resistance-Max: 120Ω
Peak Output Current: 430mA
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.8W
Quiescent Current: 720µA
Turn-off Delay Time: 125ns
Turn-on Delay Time: 125ns
Rise Time: 75ns
Fall Time: 35ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
Total
$2,540.00
USD
Quantity
Unit Price
50
$2.62
150
$2.59
250
$2.57
750
$2.54
1,250+
$2.50
Product Variant Information section