Manufacturer Part #
L6494LDTR
L6494 Series 2 A 20 V High Voltage High and Low-Side Gate Driver - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L6494LDTR - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 2.5A |
| Supply Voltage-Max: | 20V |
| Rated Power Dissipation: | 1W |
| Quiescent Current: | 490µA |
| Turn-off Delay Time: | 85ns |
| Turn-on Delay Time: | 85ns |
| Rise Time: | 25ns |
| Fall Time: | 25ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount