text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34151DR2G

MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC34151DR2G - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Impedance: 100kΩ
Peak Output Current: 1.5A
Supply Voltage-Max: 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC34151 High Speed Dual MOSFET Drivers.

The MC34151/MC33151 are dual inverting high speed drivers specifically designed for applications that require low current digital circuitry to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS and LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time, and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent erratic system operation at low supply voltages. Typical applications include switching power supplies, dc to dc converters, capacitor charge pump voltage doublers/inverters, and motor controllers. These devices are available in dual−in−line and surface mount packages.

Key Features:

  • Pb−Free Packages are Available
  • Two Independent Channels with 1.5 A Totem Pole Output
  • Output Rise and Fall Times of 15 ns with 1000 pF Load
  • CMOS/LSTTL Compatible Inputs with Hysteresis
  • Undervoltage Lockout with Hysteresis
  • Low Standby Current
  • Efficient High Frequency Operation
  • Enhanced System Performance with Common Switching Regulator Control ICs
  • Pin Out Equivalent to DS0026 and MMH0026
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,025.00
USD
Quantity
Unit Price
2,500+
$0.81
Product Variant Information section