text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1401T-E/OT

MCP1401 Series 500 mA 18 Vmax 8 Ohm Low Side Power MOSFET Driver - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1401T-E/OT - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 18Ω
Peak Output Current: 0.5A
Supply Voltage-Max: 18V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section