text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1402T-E/OT

MCP1402 Series 500 mA 18 Vmax Low Side Power MOSFET Driver - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Microchip MCP1402T-E/OT - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 18Ω
Peak Output Current: 0.5A
Supply Voltage-Max: 18V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP1401/02 MOSFET drivers are inverting and non-inverting respectively.These MOSFET drivers are small size and allow the gate driver to be positioned close to the MOSFET's physical gate connection, which minimizes gate bounce caused by the parasitic PCB layout.

This also minimizes gate rise-and-fall times, propagation-delay times and shoot-through current, all of which help to increase system efficiency and reduce power dissipation.

Features:

  • Small size avail SOT23,2X3 DFN PKG
  • Wide operating voltage 4.5 v to 18 v
  • Low output resistance 8 ohm
  • Low standby current 140 ua (vin = 3 v)
  • Latch-up Immunity
  • ESD protected
  • Low shoot-Thru current
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
3,000+
$0.59
Product Variant Information section