text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1404-E/P

MCP1404 Series 4.5 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1404-E/P - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 4.5A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The MCP1404 family of dual-inverting, dualnon-inverting, or complimentary output drivers. They can delivery high peak currents of 4.5 A typically into capacitive loads. These devices also feature low shootthrough current, matched rise/fall times and propagation delays.

The MCP1403/4/5 drivers operate from a 4.5 V to 18 V single power supply and can easily charge and discharge 2200 pF gate capacitance in under 15 ns (typ). They provide low enough impedances in both the on and off states to ensure the MOSFETs intended state will not be affected, even by large transients. The input to the MCP1403/4/5 may be driven directly from either TTL or CMOS (3 V to 18 V).

Features:

  • High Peak Output Current: 4.5 A (typ.)
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • Wide Input Supply Voltage Operating Range:
    • 4.5 V to 18 V
  • High Capacitive Load Drive Capability:
    • 2200 pF in 15 ns
    • 5600 pF in 34 ns
  • Short Delay Times: 40 ns (typ.)
  • Low Supply Current:
    • With Logic ‘1’ Input – 1.0 mA (typ.)
    • With Logic ‘0’ Input – 150 μA (typ.)
  • Latch-Up Protected: Will Withstand 1.5 A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5 V
  • Packages: 8-Pin SOIC, PDIP, 8-Pin 6x5 DFN, and 16-Pin SOIC

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$532.80
USD
Quantity
Unit Price
10
$2.28
30
$2.25
100
$2.22
300
$2.19
1,000+
$2.13
Product Variant Information section