text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1404-E/SN

MCP1404 Series 4.5 A 18 Vmax Dual Low Side Non-Inverting MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1404-E/SN - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 4.5A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP1404-E/SN is a 4.5 A, 18 V Dual High Speed MOSFET Driver, available in SOIC-8 package.

Features:

  • High Peak Output Current: 4.5A (typ.)
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • High Capacitive Load Drive Capability:
    • 2200 pF in 15 ns
    • 5600 pF in 34 ns
  • Short Delay Times: 40 ns (typ.)
  • Low Supply Current:
    • With Logic ‘1’ Input – 1.0 mA (typ.)
    • With Logic ‘0’ Input – 150 μA (typ.)
  • Latch-Up Protected: Will Withstand 1.5A Reverse Current
  • Logic Input Will Withstand Negative Swing Up To 5V
  • Packages: 8-Pin SOIC, PDIP, 8-Pin 6x5 DFN, and 16-Pin SOIC

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$618.00
USD
Quantity
Unit Price
10
$2.14
30
$2.12
100
$2.08
300
$2.06
1,000+
$2.00
Product Variant Information section