text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1407-E/MF

MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1407-E/MF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.8Ω
Peak Output Current: 6A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
420
Multiple Of:
60
Total
$483.00
USD
Quantity
Unit Price
60
$1.17
240
$1.15
600
$1.14
1,500
$1.13
2,400+
$1.11
Product Variant Information section