text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14A0155T-E/MS

IC MOSFET DVR 1.5A DUAL - 8MSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14A0155T-E/MS - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 0.63W
Rise Time: 11.5ns
Fall Time: 10ns
Operating Temp Range: -40°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,062.50
USD
Quantity
Unit Price
2,500+
$0.825
Product Variant Information section