text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E4T-E/SN

4.5A DUAL MOSFET DRVR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E4T-E/SN - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$6,204.00
USD
Quantity
Unit Price
3,300+
$1.88
Product Variant Information section