text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E5-E/SN

MCP14E Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E5-E/SN - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 2.5Ω
Peak Output Current: 4A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$579.00
USD
Quantity
Unit Price
100
$1.95
300
$1.93
500
$1.92
1,000
$1.90
2,000+
$1.88
Product Variant Information section