text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14E6-E/MF

MCP14E Series 2.0 A Dual Inverting Power MOSFET Driver With Enable - DFN8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14E6-E/MF - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 2A
Supply Voltage-Max: 18V
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications
The MCP14E6-E/MF is a 2 A, 18 V Dual High Speed Power MOSFET Driver with Enable, available in DFN-8 package.

Features:

  • High Peak Output Current: 2 A (typical)
  • Independent Enable Function for Each Driver Output
  • Wide Input Supply Voltage Operating Range: 4.5 V to 18 V
  • Low Shoot-Through/Cross-Conduction Current in Output Stage
  • High Capacitive Load Drive Capability:
    • tR: 12 ns with 1000 pF load (typical)
    • tF: 15 ns with 1000 pF load (typical)
  • Short Delay Times:
    • tD1: 45 ns (typical)
    • tD2: 45 ns (typical)
  • Low Supply Current:
    • With Logic ‘1’ Input/Enable – 1 mA (typical)
    • With Logic ‘0’ Input/Enable – 300 μA (typical)
  • Latch-up Protected: Passed JEDEC JESD78A
  • Logic Input will Withstand Negative Swing, up to 5V
  • Space-Saving Packages: 8-Lead SOIC, PDIP, 6x5 DFN

Applications:

  • Switch Mode Power Supplies
  • Pulse Transformer Drive
  • Line Drivers
  • Motor and Solenoid Drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$472.80
USD
Quantity
Unit Price
60
$2.00
180
$1.97
300
$1.96
900
$1.93
1,500+
$1.91
Product Variant Information section