text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4100YM

MIC4100 Series 3 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8L

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4100YM - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 16V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC4100YM is a high frequency, 100 V Half Bridge MOSFET driver ICs featuring fast 30 ns propagation delay time. The low-side and high-side gate drivers are independently controlled and matched to within 3 ns typical. The MIC4100 has CMOS input thresholds, and the MIC4101 has TTL input thresholds.

The MIC4100/1 include a high voltage internal diode that charges the high-side gate drive bootstrap capacitor. A robust, high-speed, and low power level shifter provides clean level transitions to the high side output. The robust operation of the MIC4100/1 ensures the outputs are not affected by supply glitches, HS ringing below ground, or HS slewing with high speed voltage transitions. Under-voltage protection is provided on both the low-side and high-side drivers.  The MIC4100 is available in the SOIC-8L package with a junction operating range from –40 ° C to +125 ° C.

Key Features:

  • Bootstrap supply max voltage to 118 V DC.
  • Supply voltage up to 16 V
  • Drives high- and low-side N-Channel MOSFETs with independent inputs.
  • CMOS input thresholds (MIC4100).
  • TTL input thresholds (MIC4101).
  • On-chip bootstrap diode.
  • Fast 30 ns propagation times.
  • Drives 1000 pF load with 10 ns rise and fall times.
  • Low power consumption.
  • Supply under-voltage protection.
  • 3 Ω pull up, 3 Ω pull down output resistance.
  • Space saving SOIC-8L package.
  • –40°C to +125°C junction temperature range.

Applications:

  • High voltage buck converters.
  • Push-pull converters.
  • Full- and half-bridge converters.
  • Active clamp forward converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
380
Multiple Of:
95
Total
$467.40
USD
Quantity
Unit Price
95
$1.25
285
$1.23
475
$1.22
1,900
$1.21
2,850+
$1.19
Product Variant Information section