text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4120YME

IMPROVED 6A HI-SPEED, HI-CURRENT SINGLE MOSFET DRIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Microchip MIC4120YME - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2.5Ω
Peak Output Current: 6A
Supply Voltage-Max: 20V
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Features & Applications

MIC4120YME and MIC4129 MOSFET drivers are tough, efficient, and easy to use. The MIC4129 is an inverting driver, while the MIC4120 is a non-inverting driver. The MIC4120 and MIC4129 are improved versions of the MIC4420 and MIC4429. They are capable of 6 A (peak) output and can drive the largest MOSFETs with an improved safe operating margin.

The MIC4120/4129 accept any logic input from 2.4 V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5 V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4120/4129 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern BiCMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability insures adequate gate voltage to the MOSFET during power up/down sequencing.

Key Features:

  • CMOS Construction.
  • Latch-Up Protected: Will Withstand >500 mA.
  • Reverse Output Current.
  • Logic Input Withstands Negative Swing of Up to 5 V.
  • Matched Rise and Fall Times ................... 25 ns
  • High Peak Output Current................ 6 A Peak.
  • Wide Operating Range .............. 4.5 V to 20 V.
  • High Capacitive Load Drive ............10,000 pF.
  • Low Delay Time ............................ 55 ns Typ.
  • Logic High Input for Any Voltage From 2.4 V to VS.
  • ow Equivalent Input Capacitance (typ) ...6 pF.
  • Low Supply Current ....................450 µA With Logic 1 Input.
  • Low Output Impedance ........................ 2.5 Ω.
  • Output Voltage Swing Within 25 mV of Ground or VS.
  • Exposed backside pad packaging reduces heat.
    • ePAD SOIC-8L (θJA = 58°C/W).
    • 3 mm x 3 mm MFL™-8L (θJA = 60°C/W).

Applications:

  • Switch Mode Power Supplies.
  • Motor Controls.
  • Pulse Transformer Driver.
  • Class-D Switching Amplifiers.
Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$24.40
USD
Quantity
Unit Price
20
$1.22
50
$1.21
200
$1.19
500
$1.18
2,000+
$1.15
Product Variant Information section