text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4127YML-TR

1.5A DUAL HIGH SPEED MOSFET DRIVER WITH LOW THERMAL IMPEDANCE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4127YML-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Peak Output Current: 1.5A
Supply Voltage-Max: 20V
Package Style:  MLF-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,175.00
USD
Quantity
Unit Price
5,000+
$0.835
Product Variant Information section