text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4414YFT-TR

MIC4414 Series 1.5 A 4.5 - 18 V Non Inverting Low-Side MOSFET Driver - QFN-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4414YFT-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Package Style:  QFN-4
Mounting Method: Surface Mount
Features & Applications
The MIC4414YFT TR is a low-side non-inverting MOSFET driver designed to switch an N-channel enhancement type MOSFET in low-side switch applications, available in an ultra-small 4-pin 1.2 mm x 1.2 mm thin QFN Package.

Features:

  • +4.5 V to +18 V operating supply voltage range
  • 1.5 A peak current
  • 3.5 Ω output resistance at 18 V
  • 9 Ω output resistance at 5 V
  • Low steady-state supply current
  • 77 µA control input low
  • 445 µA control input high
  • 12 ns rise and fall times into 1000 pF load
  • –40°C to +125°C Junction Temperature Range

Applications:

  • Switch mode power supplies
  • Solenoid drivers
  • Motor driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,425.00
USD
Quantity
Unit Price
5,000+
$0.685
Product Variant Information section