text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4423ZWM

MIC4423 Series 18 V 3 A 3.5 Ω Quad Output Low Side MOSFET Driver - SOIC-16W

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4423ZWM - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Quad
Output Impedance: 3.5Ω
Peak Output Current: 3A
Supply Voltage-Max: 18V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The MIC4423ZWM is a dual inverting low side MOSFET driver with a peak output current of 3 A, available in suraface mount SOIC-16 package.

This device is capable of giving reliable service in more demanding electrical environments than their predecessors. This device is suitable for driving capacitive, resistive, or inductive loads which require low-impedance, high peak currents, and fast switching times.

Features:

  • Reliable, low-power bipolar/CMOS/DMOS construction
  • Latch-up protected to >500 mA reverse current
  • Logic input withstands swing to –5 V
  • High 3 A-peak output current
  • Wide 4.5 V to 18 V operating range
  • Drives 1800 pF capacitance in 25ns
  • Short <40 ns typical delay time
  • Delay times consistent with in supply voltage change
  • Matched rise and fall times
  • TTL logic input independent of supply voltage
  • Low equivalent 6pF input capacitance
  • Low supply current
    • 3.5 mA with logic-1 input
    • 350 μA with logic-0 input
  • Low 3.5Ω typical output impedance
  • Output voltage swings within 25 mV of ground or VS.
  • ‘426/7/8-, ‘1426/7/8-, ‘4426/7/8-compatible pinout
  • Inverting, noninverting, and differential configurations
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
799
Multiple Of:
47
Total
$1,198.50
USD
Quantity
Unit Price
47
$1.54
188
$1.52
470
$1.50
1,175
$1.49
1,880+
$1.46
Product Variant Information section