text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4467YWM

MIC4467 series, Quad 1.2A-Peak Low-Side MOSFET Driver, 16-SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4467YWM - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Quad
Output Impedance: 5Ω
Peak Output Current: 1.2A
Supply Voltage-Max: 18V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
376
Multiple Of:
47
Total
$1,210.72
USD
Quantity
Unit Price
47
$3.28
141
$3.24
235
$3.22
705
$3.17
1,175+
$3.13
Product Variant Information section