text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4469ZWM

MIC4469 Series 18 V 1.2 A Quad Output Low Side MosFet Driver - SOIC-16W

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4469ZWM - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Quad
Peak Output Current: 1.2A
Supply Voltage-Max: 18V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The MIC4469ZWM is a quad output low side MOSFET driver with a peak output current of 1.2 A, available in surface mount 16 pin SOIC package.

This device is intended for driving power MOSFETs, and similar highly capacitive loads, these drivers are equally well suited to driving any other load (capacitive, resistive, or inductive), which requires a high-efficiency, low-impedance driver capable of high peak currents, rail-to-rail voltage swings, and fast switching times

Features:

  • Built using reliable, low power CMOS processes
  • Latchproof. Withstands 500 mA Inductive Kickback
  • 3 Input Logic Choices
  • Symmetrical Rise and Fall Times : 25 ns
  • Short, Equal Delay Times : 75 ns
  • High Peak Output Current : 1.2 A
  • Wide Operating Range : 4.5 to 18 V
  • Low Equivalent Input Capacitance (typ) : 6 pF
  • Inputs = Logic 1 for Any Input From 2.4 V to VS
  • ESD Protected

Applications:

  • General-Purpose CMOS Logic Buffer
  • Driving All 4 MOSFETs in an H-Bridge
  • Direct Small-Motor Driver
  • Relay or Peripheral Drivers
  • Dual Differential Output Power Drivers
  • CCD Driver
  • Pin-Switching Network Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
376
Multiple Of:
47
Total
$876.08
USD
Quantity
Unit Price
47
$2.37
141
$2.34
235
$2.33
940
$2.29
1,410+
$2.26
Product Variant Information section