text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC44F18YML-TR

MIC44F18 Series 2 Ohm 6 A High Speed MOSFET Driver - MLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC44F18YML-TR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 2Ω
Peak Output Current: 6A
Supply Voltage-Max: 13.2V
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits. These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment.

An IGBT has the output switching and conduction characteristics of a bipolar transistor but is voltage-controlled like a MOSFET. In general, this means it has the advantages of high-current handling capability of a bipolar with the ease of control of a MOSFET. The IGBT still has the disadvantages of a comparatively large current tail and no body drain diode.

The MOSFET is a device that is voltage- and not current-controlled. MOSFETs have a positive temperature coefficient, stopping thermal runaway. The on-state-resistance has no theoretical limit, hence on-state losses can be far lower. The MOSFET also has a body-drain diode, which is particularly useful in dealing with limited free wheeling currents.

The MIC44F18 is a high-speed single MOSFET non-inverting driver capable of sinking and sourcing 6A for driving capacitive loads. With delay times of less than 15ns and rise times into a 1000pF load of 10ns, these MOSFET drivers are ideal for driving large gate charge MOSFETs in power supply applications.

Fabricated using Micrel’s proprietary BiCMOS/DMOS process for low power consumption and high efficiency, the MIC44F18 translates TTL or CMOS input logic levels to output voltage levels that swing within 25mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1V of the supply.

The input supply voltage range of the MIC44F18 is 4.5V to 13.2V making the devices suitable for driving MOSFETs in a wide range of power applications. Other features include an enable function, latch-up protection, and a programmable UVLO function.

The MIC44F18 has a junction temperature range of –40 °C to +125 °C with exposed pad ePAD MSOP-8 and 2x2 MLF™-8 package options.

The MIC44F18YML TR is a 6A high speed non-inverting MOSFET driver that comes in a 2mm x 2mm MLF™-8 package.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$5,400.00
USD
Quantity
Unit Price
5,000+
$1.08
Product Variant Information section