text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5014YM

MIC5014 Series 10 mA 30 V Low-Cost High or Low-Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Microchip MIC5014YM - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 10mA
Supply Voltage-Max: 30V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

MIC5014YM  and MIC5015 MOSFET drivers are designed for gate control of N-channel, enhancement-mode, power MOSFETs used as high-side or low-side switches. The MIC5014/5 can sustain an on-state output indefinitely. The MIC5014/5 operates from a 2.75 V to 30 V supply. In highside configurations, the driver can control MOSFETs that switch loads of up to 30 V. In low-side configurations, with separate supplies, the maximum switched voltage is limited only by the MOSFET.

The MIC5014/supply voltage. The driver is capable of turning on a logic-level MOSFET from a 2.75 V supply or a standard MOSFET from a 5 V supply. The gate-to-source output voltage is internally limited to approximately 15 V. The MIC5014/5 is protected against automotive load dump, reversed battery, and inductive load spikes of –20 V. The driver’s overvoltage shutdown feature turns off the external MOSFET at approximately 35 V to protect the load against power supply excursions. The MIC5014 is an improved pin-for-pin compatible replacement in many MIC5011 applications. The MIC5014/55 has a TTL compatible control input. The MIC5014 is noninverting while the MIC5015 is inverting. The MIC5014/5 features an internal charge pump that can sustain a gate voltage greater than the available  is available in plastic 8-pin DIP and 8-pin SOIC pacakges.

Key Features:

  • 2.75 V to 30 V operation.
  • 100 μA maximum supply current (5 V supply).
  • 15 μA typical off-state current.
  • Internal charge pump.
  • TTL compatible input.
  • Withstands 60 V transient (load dump).
  • Reverse battery protected to –20 V.
  • Inductive spike protected to –20 V.
  • Overvoltage shutdown at 35 V.
  • Internal 15 V gate protection.
  • Minimum external parts.
  • Operates in high-side or low-side configurations.
  • 1 μA control input pull-off.
  • Inverting and noninverting versions.

Applications:

  • Automotive electrical load control.
  • Battery-powered computer power management.
  • Lamp control.
  • Heater control.
  • Motor control.
  • Power bus switching.
Pricing Section
Global Stock:
228
USA:
228
285
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.60
USD
Quantity
Unit Price
10
$1.76
30
$1.73
125
$1.70
300
$1.69
1,250+
$1.64
Product Variant Information section