text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6507GR-Z

2.7V-15V, 700mA, Stepper Motor Driver with Integrated MOSFETs

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6507GR-Z - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Quad
On-state Resistance-Max: 600mΩ
Output Current: 700mA
Supply Voltage-Max: 15V
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,250.00
USD
Quantity
Unit Price
5,000+
$0.65
Product Variant Information section