text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6528GR-Z

MP6528 Series H-Bridge Gate Driver-QFN-28

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6528GR-Z - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Quad
Peak Output Current: 1A
Supply Voltage-Max: 60V
Rated Power Dissipation: 2.9W
Quiescent Current: 0.95mA
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,750.00
USD
Quantity
Unit Price
5,000+
$1.15
Product Variant Information section